Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Inlet with Filter, 1A, 250VACFN9222R-1-06
FN9222R-1-06 - Power Inlet with Filter, 1A, 250VAC, Schaffner
301-09-710
FN9222R-1-06
FN9222R106

Power Inlet with Filter, 1A, 250VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC Inlet Filter 
12 
250 VAC
1 A
Faston Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Mains filter with appliance inlets
  • Conforms to IEC 950
  • B-types: for medical appliances

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Schaffner
Gross weight (incl. package) 44.19 Gram
Dimensions (incl. package) 60 x 50 x 25 MM
Customs number 8536699083
UNSPSC (v5.03) 32121702
EAN 7612774470649