Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Resistor 30W 2Ohm 1%AP830 2R F
AP830 2R F - Power Resistor 30W 2Ohm 1%, Arcol
300-47-394
AP830 2R F

No longer available. View product category

Power Resistor 30W 2Ohm 1%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Thick Film 
2 Ohm
1 %
30 W
350 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 30 Watts at 25˚C case temperature on heat sink
  • Single screw mounting to heat sink Moulded case for protection and easy to mount
  • Non-inductive design
  • Electrically isolated case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Arcol
Gross weight (incl. package) 1.3 Gram
Dimensions (incl. package) 30 x 11 x 4 MM
Customs number 8533290000
UNSPSC (v5.03) 32121609