1 min order
Power Supply 240V 2.2A 150W IEC 60320 C14 DIN 4-PinATS160T-P120
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Mains cable ordered separately
Family Information
- Switching, fixed regulated output voltage
- Protected against short circuits, over-voltage and over temperature
- Wide input voltage range
- Output provided with 1.5 m cable incl. 4-PIN DIN connector
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6923484
Paper catalogue
2016/17 p. 1563
Paper catalogue
2013/14 p. 1118
Additional information
Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 840 Gram
Dimensions (incl. package) 200 x 100 x 50 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004