Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply OWA-120E Series 264V 650mA 115.2W Euro Type C (CEE 7/16) Plug 4-Pin XLROWA-120E-12
OWA-120E-12 - Power Supply OWA-120E Series 264V 650mA 115.2W Euro Type C (CEE 7/16) Plug 4-Pin XLR, MEAN WELL
300-43-969
OWA-120E-12

Power Supply OWA-120E Series 264V 650mA 115.2W Euro Type C (CEE 7/16) Plug 4-Pin XLR

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
9.6 A
Fixed 
115.2 W
Series:OWA-120E Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in active PFC function
  • No load power consumption less than 0.15 W
  • Energy efficiency Level VI
  • Fully enclosed plastic case
  • High operating temperature up to +70C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 1104 Gram
Dimensions (incl. package) 285 x 125 x 45 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004