Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply SGA40E Series 264V 1A 40W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel PlugSGA40E48-P1J
SGA40E48-P1J - Power Supply SGA40E Series 264V 1A 40W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug, MEAN WELL
300-43-504
SGA40E48-P1J

Power Supply SGA40E Series 264V 1A 40W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
840 mA
Fixed 
40 W
Series:SGA40E Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ultra slim
  • No load power consumption less than 0.075 W
  • Energy efficiency Level VI (except 5V for Level V)
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 177 Gram
Dimensions (incl. package) 105 x 85 x 65 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004