Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply 240V 180mA 5W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel PlugAM 04159A-5V
AM 04159A-5V - Power Supply 240V 180mA 5W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug, Nordic Power
169-68-707
AM 04159A-5V

No longer available. View product category

Power Supply 240V 180mA 5W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
1 A
Fixed 
5 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Plug-in, switching
  • Fixed, regulated output voltage
  • Wide input voltage range
  • Interchangeable, reversible secondary contact
  • Small dimensions and low weight

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 96 Gram
Dimensions (incl. package) 95 x 83 x 44 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004