Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit 9320 Series 264V 600mA 70W Mains Cord Cord9320120000
9320120000 - Power Supply Unit 9320 Series 264V 600mA 70W Mains Cord Cord, Mascot
169-84-926
9320120000

Power Supply Unit 9320 Series 264V 600mA 70W Mains Cord Cord

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
5 A
Fixed 
70 W
Series:9320 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Primary cable 1.8 m
Secondary cable 1 m

Family Information

  • Switching
  • Fixed, regulated output voltage
  • 9320120028 fitted with 12 mm cigarette lighter plug
  • Over-voltage protected output
  • Small dimensions, low weight

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 542 Gram
Dimensions (incl. package) 165 x 132 x 70 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070027294