Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit 9619 Series 264V 500mA 36W Euro Type C (CEE 7/16) Plug Cord with/without Plug9619125000
9619125000 - Power Supply Unit 9619 Series 264V 500mA 36W Euro Type C (CEE 7/16) Plug Cord with/without Plug, Mascot
169-68-457
9619125000

No longer available. View alternative products

Power Supply Unit 9619 Series 264V 500mA 36W Euro Type C (CEE 7/16) Plug Cord with/without Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
13.2 V
2.4 A
Fixed 
36 W
Series:9619 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Secondary contact ordered separately

Family Information

  • Plug-in, switching
  • Fixed, regulated output voltage
  • Wide input voltage range
  • Especially suited for IT equipment
  • Interchangeable, reversible secondary contact

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Nepal (NP)
Manufacturer Mascot
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 110 x 65 x 93 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070031086