Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit 9525 Series 264V 250mA 7.2W Euro Type C (CEE 7/16) Plug / UK Type G (BS1363) Plug / US Plug / AU Plug RJ459525908500
9525908500 - Power Supply Unit 9525 Series 264V 250mA 7.2W Euro Type C (CEE 7/16) Plug / UK Type G (BS1363) Plug / US Plug / AU Plug RJ45, Mascot
169-68-317
9525908500

No longer available. View alternative products

Power Supply Unit 9525 Series 264V 250mA 7.2W Euro Type C (CEE 7/16) Plug / UK Type G (BS1363) Plug / US Plug / AU Plug RJ45

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
9 V
800 mA
Fixed 
7.2 W
Series:9525 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with secondary cable assembly without secondary contact

Family Information

  • Plug-in, switching
  • Fixed, regulated output voltage
  • Wide input voltage range
  • Output with modular contact
  • Meets EN60601 standard for medical equipment
  • Small dimensions and low weight
  • Can be complemented with secondary cable assembly and fixed secondary contacts

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 141 Gram
Dimensions (incl. package) 105 x 90 x 60 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070041177