1 min order
Powerline WiFi starter kit 500MbpsTL-WPA4220KIT
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Compatible with HomePlug AV standard
- High-speed data transfer rate up to 500 Mbps
- No new cables, simple plug and play operation, no configuration necessary
- Patented energy-saving mode automatically reduces power consumption by up to 85%*
- Pair button for easy network security
Article Information
- Starter kit consisting of TL-PA4010 (Powerline LAN adapter) and TL-WPA4220 (Powerline WiFi adapter)
- WiFi standard 802.11n/g/b, 300 Mbps
Previous Article Number
1055073
Additional information
Country of origin Taiwan (TW)
Manufacturer TP-Link
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 195 x 138 x 100 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710
EAN 6935364032258