Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Precision Pressure GaugeFLUKE-700RG31
FLUKE-700RG31 - Precision Pressure Gauge, Fluke
110-71-785
FLUKE-700RG31

Precision Pressure Gauge

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-0.97 bar
690 bar
LCD 
3x AA 
IP64 
Measuring Functions:Pressure
Kit Contents:1/4" NPT-1/4" ISO AdapterDocumentation CDCalibration Certificate
Series:700G Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy to use, rugged and reliable construction with precision pressure measurement from 15 psi/ 1 bar to 10,000 psi/690 bar and 0.05% accuracy
  • Compatible with most Hydraulic and Pneumatic Test Pumps
  • Combine with one of the Fluke Test Pump Kits (700PTPK or 700HTPK) for a complete pressure testing and calibration solution
  • Use the 700G/TRACK Software to upload over 8,000 pressure measurements logged in the field to a PC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 951 Gram
Dimensions (incl. package) 258 x 200 x 90 MM
Customs number 9026202000
UNSPSC (v5.03) 41113630
EAN 95969674225