Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Sensor 10bar G1/4" PNP / 4 ... 20 mAPBS-RB010SG1SSNBMA0Z
PBS-RB010SG1SSNBMA0Z - Pressure Sensor 10bar G1/4" PNP / 4 ... 20 mA, Sick
301-40-087
PBS-RB010SG1SSNBMA0Z

No longer available. View product category

Pressure Sensor 10bar G1/4" PNP / 4 ... 20 mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
4...20 mA 
PNP 
1 
350 mA
Electrical connection:M12
Temperature max.:85 °C
Material:Stainless steel
Pressure:10 bar
Sensor type:Pressure Sensor
Pressure connection:G1/4"
Response time:<prefix></prefix>3<suffix></suffix>
Accuracy:1 %
Linearity error:0.5 %
Operating temperature:0 ... 80 °C
Protection rating:IP 67
Dimensions W x H x D:35 x 72 x 35 mm
Load current:<prefix></prefix>350<suffix></suffix>

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • IO-Link 1.1 compatible
  • 14-segment-LED display

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 0.263 Kilogram
Dimensions (incl. package) 170 x 50 x 90 MM
Customs number 8536508090
UNSPSC (v5.03) 41111927