Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Sensor 0-40 bar G1/4"IPS-G4002-6M12
IPS-G4002-6M12 - Pressure Sensor 0-40 bar G1/4", Sensata Cynergy3
301-15-726
IPS-G4002-6M12

No longer available. View product category

Pressure Sensor 0-40 bar G1/4"

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
0 ... 40 bar 
0...5 V 
Sensor type:Pressure Sensor
Pressure connection:G1/4"
Accuracy:± 0.25 %
Operating temperature:-20 ... 80 °C
Protection rating:IP 67
Medium temperature:-40 ... +135 °C
Dimensions W x H x D:24 x 76 x 24 mm
Burst pressure:100 bar
Housing Material:Stainless Steel

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Temperature compensated
  • Uses a piezo-resistive ceramic sensor
  • Supplied with a traceable serial number and calibration data

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Sensata Cynergy3
Gross weight (incl. package) 0.115 Kilogram
Dimensions (incl. package) 145 x 55 x 32 MM
Customs number 9026204000
UNSPSC (v5.03) 41111927