Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Sensor 0 ... 400 bar G1/4"PBT-RB400SG1SSNAMA0Z
PBT-RB400SG1SSNAMA0Z - Pressure Sensor 0 ... 400 bar G1/4", Sick
301-25-379
PBT-RB400SG1SSNAMA0Z

No longer available. View product category

Pressure Sensor 0 ... 400 bar G1/4"

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
0 ... 400 bar 
Gauge pressure 
4...20 mA 
1 
Electrical connection:M12
Sensor type:Pressure Sensor
Pressure connection:G1/4"
Response time:<prefix></prefix>4<suffix></suffix>
Accuracy:≤ ± 1 % of the span
Repeat accuracy max.:0.1 %
Linearity error:≤ ± 0.5 %
Resolution:999
Operating temperature:0 ... 80 °C
Protection rating:IP 67
Medium temperature:0 ... 80 °C
Dimensions ø x H:29 mm x 35 mm
Protection class:III
Housing Material:Nitrile Rubber (NBR)Stainless Steel

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 0.157 Kilogram
Dimensions (incl. package) 170 x 90 x 50 MM
Customs number 8536508090
UNSPSC (v5.03) 41111927