Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Transmitter, 0 ... 0.700bar, 4 ... 20 mA3500B700MA05G000
3500B700MA05G000 - Pressure Transmitter, 0 ... 0.700bar, 4 ... 20 mA, Gems
300-73-768
3500B700MA05G000

No longer available. View alternative products

Pressure Transmitter, 0 ... 0.700bar, 4 ... 20 mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Absolute pressure 
0 ... 0.700 bar 
4...20 mA 
1 
0 
Electrical connection:DIN 43650A Plug
Material:Stainless Steel 316 / 1.4401 / V4A
Pressure connection:G1/4"
Accuracy:± 0.25 %
Operating temperature:-40 ... 120 °C
Protection rating:IP 67

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High levels of performance, reliability and stability for demanding applications
  • Gauge and absolute pressure measurement in compact size
  • 316 Stainless Steel all welded construction for broad chemical compatibility
  • Choice of electrical terminations
  • High proof pressures

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Gems
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 105 x 85 x 65 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927