Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Sensor -1-1 bar G1/4"PAC50-BGB
PAC50-BGB - Pressure Sensor -1-1 bar G1/4", Sick
301-25-369
PAC50-BGB

Pressure Sensor -1-1 bar G1/4"

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
-1 ... 1 bar 
10...0 V 
4...20 mA/0...10 V 
NPN 
PNP 
Push-pull 
1 
1 
Electrical connection:M12
Temperature max.:60 °C
Material, parts in contact with medium:POM 100%
Sensor type:Pressure Sensor
Pressure connection:G1/4"
Response time:<prefix></prefix>100<suffix></suffix>
Accuracy:≤ ± 1.5 % (of the span)
Repeat accuracy:0.2 %
Linearity error:≤ ± 0.5 %, of span
Operating temperature:0 ... 60 °C
Protection rating:IP 65/67
Medium temperature:0 ... 60 °C
Dimensions W x H x D:35 x 63 x 35 mm
Combustibility class:-
Protection class:III
Housing Material:Polycarbonate (PC)Thermoplastic Elastomer (TPE)

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Sick
Gross weight (incl. package) 0.164 Kilogram
Dimensions (incl. package) 125 x 77 x 50 MM
Customs number 8536508090
UNSPSC (v5.03) 41111927