Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure TransducerEPT3100-A-00600-B-2-F
EPT3100-A-00600-B-2-F - Pressure Transducer, Variohm Group
300-13-421
EPT3100-A-00600-B-2-F

No longer available. View product category

Pressure Transducer

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
... 6 bar 
Operating temperature:105 °C
Overpressure resistance:20 bar
Burst pressure:30 bar

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Variohm Group
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 70 x 25 x 25 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927