1 min order
Pressure Switch -0.1MPa ... 1MPa, R1/8" with M5 Internal ThreadISE30A-01-F-L
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Digital pressure switch for positive pressure/vacuum
- One switching output, versions with extra analogue output
- For Air, non-corrosive gas, non-flammable gas
- 4-digit, 7-segment, 2-colour LCD (Red and Green)
- User-optimised operation
- Settings of master pressure switch can be copied to (up to 10) slave switches simultaneously
- Power-saving function, Power consumption is reduced by turning off the display after 30 seconds
- Anti-Chattering Function
- Measurement unit switching function
- Adjustable Hysteresis
- Lead with connector (Lead length 2 m)
Article Information
Previous Article Number
5454426
Paper catalogue
2016/17 p. 1200
Paper catalogue
2013/14 p. 1523
Additional information
Country of origin Japan (JP)
Manufacturer SMC
Gross weight (incl. package) 91.7 Gram
Dimensions (incl. package) 150 x 140 x 30 MM
Customs number 8536508090
UNSPSC (v5.03) 41111927