Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
Pressure Switch PSF102
Jump to:
Features
|
Product listing
Features
For low pressure
Adjustable switching point, setting ranges from 0.25 to 1724 mbar
Small design, weight below 10 g
20 Million switching cycles
Product listing
Showing 1 - 3 of 3 items
1
Filter by category:
Sensors (3)
Measurement range
0.25 ... 1.25 mbar (1)
1.25 ... 4.98 mbar (1)
4.98 ... 37.37 mbar (1)
Min
0.25 ... 1.25 mbar
1.25 ... 4.98 mbar
4.98 ... 37.37 mbar
Max
0.25 ... 1.25 mbar
1.25 ... 4.98 mbar
4.98 ... 37.37 mbar
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Pressure Switch
Available to backorder
EUR 50.10
(excl. VAT)
Art.Nr.
154-54-149
MPN.
PSF102-7651-711
Manufacturer:
Variohm Group
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Pressure Switch
Available to backorder
EUR 24.57
(excl. VAT)
Art.Nr.
154-54-150
MPN.
PSF102-7651-712
Manufacturer:
Variohm Group
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Pressure Switch
Available to backorder
EUR 35.40
(excl. VAT)
Art.Nr.
154-54-148
MPN.
PSF102-7651-710
Manufacturer:
Variohm Group
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1