Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Switch 1-10 bar G1/4"0166 408 031 031
0166 408 031 031 - Pressure Switch 1-10 bar G1/4", Suco
154-54-012
0166 408 031 031

No longer available. View product category

Pressure Switch 1-10 bar G1/4"

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pressure 
1 ... 10 bar 
Break contact 
0 
1 
Electrical connection:Flat Plug 6.3 mm
Material:Nitrile rubber
Pressure connection:G1/4"
Switching power:100 VA
Protection rating:IP 65
Overpressure resistance:300 bar

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Pressure switch suitable for air as well as different types of oils such as hydraulic, motor and fuel oil
  • Adjustable operating range
  • Low hysteresis. Good over-pressure handling capacity. Closing or breaking contact

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Suco
Gross weight (incl. package) 69 Gram
Dimensions (incl. package) 26 x 26 x 55 MM
Customs number 8536508090
UNSPSC (v5.03) 41111927