Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Primary Battery, Alkaline, AA, 1.5V, IndustrialINDUSTRIAL AA
INDUSTRIAL AA - Primary Battery, Alkaline, AA, 1.5V, Industrial, VARTA
300-20-307
INDUSTRIAL AA

No longer available. View product category

Primary Battery, Alkaline, AA, 1.5V, Industrial

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
AA 
3 Ah
1.5 V
Alkaline 
LR6 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Powerful batteries for industrial applications
  • For devices with high power demand

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer VARTA
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 51 x 14 x 14 MM
Customs number 8506101100
UNSPSC (v5.03) 26111700
EAN 4008496882069