Protective Case, 336x436x66mm, ABS, Black1095CC
1095CC - Protective Case, 336x436x66mm, ABS, Black
110-39-521
1095CC
Manufacturer:Peli Protector Case
Image is for illustrative purposes only. Please refer to product description.
1095CC - Protective Case, 336x436x66mm, ABS, Black
110-39-521
1095CC
Manufacturer:Peli Protector Case
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Designed to protect most tablets and laptops
- Watertight gasket, tight seal created when case is shut
- The easy open latch remains shut under pressure or after impact
- Automatic purge valve, keeps water and dust out while balancing air pressure
- Moulded plush shock absorbing liner protects from impact and won’t scratch tablets
- Made of ABS plastic
- Temperature range of -23°C to + 49°C
Article Information
- Designed to protect 15 inch laptops
Previous Article Number
1039521
Additional information
Country of origin United States (US)
Manufacturer Peli Protector Case
Gross weight (incl. package) 1870 Gram
Dimensions (incl. package) 465 x 340 x 70 MM
Customs number 3926909790
UNSPSC (v5.03) 24112504
EAN 19428107567