1 min order
Pulse Width Modulator TSOT-23-6LTC6992IS6-1#PBF
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Pulse Width Modulation (PWM) Controlled by Simple 0...1 V Analogue Input
- Frequency Range: 3.81Hz to 1 MHz
- Configured with 1 to 3 Resistors
- <1.7 % Maximum Frequency Error
- PWM Duty Cycle Error < 3.7 % Maximum
- Frequency Modulation (VCO) Capability
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1031062
Paper catalogue
2016/17 p. 2
Additional information
Country of origin Germany (DE)
Manufacturer Linear Technology
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619