Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Computer 1.91GHz, Windows Embedded Standard 7, RAM 4GB, 32GB CFastMC-1121-E4-T-W7E
MC-1121-E4-T-W7E - Industrial Computer 1.91GHz, Windows Embedded Standard 7, RAM 4GB, 32GB CFast, Moxa
300-87-241
MC-1121-E4-T-W7E

No longer available. View product category

Industrial Computer 1.91GHz, Windows Embedded Standard 7, RAM 4GB, 32GB CFast

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.91 GHz
Atom E3845 
4 GB
32 GB
CFast 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

MC-1100 embedded computer
Terminal block to power jack converter
Din-rail mounting kit
Documentation and software CD or DVD
Quick installation guide (printed)
Warranty card

Family Information

The MC-1100 series supports “Moxa Hardware Monitoring” for device I/O status monitoring and alerts, system temperature monitoring and alerts, and system power management. Monitoring system status closely makes it easier to recover from errors and provides the most reliable platform for your applications. It is ideal for intelligent computing and communication solutions in critical environments, including marine communication, oil & gas field site monitoring, and transportation. 

  • Intel Atom Quad-core E3845 processor
  • SD slots
  • Dual-independent displays (VGA + display port)
  • 12 to 36 VDC, wide range isolated power
  • -40 to 70°C system operating temperature range
  • Moxa SmartRecovery utility to recover system from boot failure (W7E only)
  • Marine-grade and Zone 2 compliance

Legislation and compliance

REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|12060-00-3 (Lead titanium trioxide)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol|84-74-2 (Dibutyl phthalate (DBP))|872-50-4 (1-Methyl-2-pyrrolidone)

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1787 Gram
Dimensions (incl. package) 310 x 205 x 120 MM
Customs number 8517620000
UNSPSC (v5.03) 23000000
EAN 5703431500945