Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Quartz SMD 8MHzKX-9AT
KX-9AT - Quartz SMD 8MHz, Geyer Electronic
301-09-492
KX-9AT

No longer available. View product category

Quartz SMD 8MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 MHz
30 ppm
50 uW
16 pF
SMT 
Series:KX-9A Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact SMD Package
  • Temperature Range -20°C to +70°C
  • Standard Load Capacitance 16pF
  • Aging +/- 2ppm / first year max
  • Optimized Resistance

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Geyer Electronic
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 5 x 3 x 1 MM
Customs number 8541600000
UNSPSC (v5.03) 32111706