Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 100uF, 25uA, 25V, 130mAECA1EHG101
ECA1EHG101 - Radial Electrolytic Capacitor, 100uF, 25uA, 25V, 130mA, Panasonic
167-25-780
ECA1EHG101

Radial Electrolytic Capacitor, 100uF, 25uA, 25V, 130mA

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
100 uF
25 V
20 %
2.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Endurance 1000...2000 h at 105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Morocco (MA)
Manufacturer Panasonic
Gross weight (incl. package) 0.6 Gram
Dimensions (incl. package) 37 x 6 x 6 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501