Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 1500uF, 375uA, 25V, 3.19AEEUFM1E152
EEUFM1E152 - Radial Electrolytic Capacitor, 1500uF, 375uA, 25V, 3.19A, Panasonic
110-70-054
EEUFM1E152

Radial Electrolytic Capacitor, 1500uF, 375uA, 25V, 3.19A

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1500 uF
25 V
20 %
5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low impedance (40 % to 70 % less than FC series)
  • Endurance : 2000 h to 7000 h at +105 °C
  • RoHS directive compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 58 x 13 x 13 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501