Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 33uF, 16.5uA, 50V, 90mAECA1HHG330
ECA1HHG330 - Radial Electrolytic Capacitor, 33uF, 16.5uA, 50V, 90mA, Panasonic
167-25-809
ECA1HHG330

Radial Electrolytic Capacitor, 33uF, 16.5uA, 50V, 90mA

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
33 uF
50 V
20 %
2 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Endurance 1000...2000 h at 105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 0.46 Gram
Dimensions (incl. package) 37 x 5 x 5 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501