Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 47uF, 997uA, 350V, 1.07AEEUEE2V470S
EEUEE2V470S - Radial Electrolytic Capacitor, 47uF, 997uA, 350V, 1.07A, Panasonic
167-25-239
EEUEE2V470S

Radial Electrolytic Capacitor, 47uF, 997uA, 350V, 1.07A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
47 uF
350 V
20 %
7.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High Ripple current
  • Long Life: 8000...10000 h at 105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 18 x 18 x 51 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501