Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 47uF, 29.61uA, 63V, 160mAECA1JM470
ECA1JM470 - Radial Electrolytic Capacitor, 47uF, 29.61uA, 63V, 160mA, Panasonic
167-25-670
ECA1JM470

Radial Electrolytic Capacitor, 47uF, 29.61uA, 63V, 160mA

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
47 uF
63 V
20 %
2.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Endurance 2000 h at 85 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 0.655 Gram
Dimensions (incl. package) 40 x 5 x 5 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501