Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 680uF, 42.84uA, 6.3V, 630mAEEUFK0J681
EEUFK0J681 - Radial Electrolytic Capacitor, 680uF, 42.84uA, 6.3V, 630mA, Panasonic
300-13-913
EEUFK0J681

Radial Electrolytic Capacitor, 680uF, 42.84uA, 6.3V, 630mA

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
680 uF
6.3 V
20 %
3.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low impedance
  • Endurance: 3000...5000 h @ +105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 1.1 Gram
Dimensions (incl. package) 37 x 8 x 8 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501