Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 6800uF, 680uA, 10V, 3.82AEEUFR1A682
EEUFR1A682 - Radial Electrolytic Capacitor, 6800uF, 680uA, 10V, 3.82A, Panasonic
167-23-956
EEUFR1A682

Radial Electrolytic Capacitor, 6800uF, 680uA, 10V, 3.82A

Image is for illustrative purposes only. Please refer to product description.

100 min order
100 order multiple
Product specifications
6800 uF
10 V
20 %
7.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low ESR
  • Endurance 5000...10000 h @ +105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 58 x 16 x 16 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501