Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 3.3uF, 89.2uA, 400V, 40mAECA2GHG3R3
ECA2GHG3R3 - Radial Electrolytic Capacitor, 3.3uF, 89.2uA, 400V, 40mA, Panasonic
167-25-885
ECA2GHG3R3

Radial Electrolytic Capacitor, 3.3uF, 89.2uA, 400V, 40mA

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
3.3 uF
400 V
20 %
5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Endurance 1000...2000 h at 105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Panasonic
Gross weight (incl. package) 1.2 Gram
Dimensions (incl. package) 38 x 10 x 10 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501