Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 4.7uF, 3uA, 50V, 26mASSR4R7M1HC07-U
SSR4R7M1HC07-U - Radial Electrolytic Capacitor, 4.7uF, 3uA, 50V, 26mA, Jamicon
167-00-579
SSR4R7M1HC07-U

No longer available. View product category

Radial Electrolytic Capacitor, 4.7uF, 3uA, 50V, 26mA

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
4.7 uF
50 V
20 %
1.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Extremely compact design
  • ESR and ripple currents @ 120 Hz / 85 °C

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Jamicon
Gross weight (incl. package)
Dimensions (incl. package) 27 x 5 x 5 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501