Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Resettable Fuse 1 A 770 mOhmMF-RX050/72-0
MF-RX050/72-0 - Radial Resettable Fuse 1 A 770 mOhm, Bourns
110-78-400
MF-RX050/72-0

No longer available. View product category

Radial Resettable Fuse 1 A 770 mOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 A
4 s
0.51 mm
85°C @ 1000h, ±5% 
85 °C
Standards Met:UL

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PTC resettable fuse, MF-RX/72 series
  • Radial leaded devices
  • Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
  • RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 0.18 Gram
Dimensions (incl. package) 21 x 7 x 2 MM
Customs number 8533310000
UNSPSC (v5.03) 39121617