3 min order
Radial Resettable Fuse 1A 770mOhmRXEF050
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- RXE series: low hold current ( >50 mA) and high voltage rating
- RUE series: voltage rating (30 V) and hold current up to 9 A
Article Information
Previous Article Number
6027064
Paper catalogue
2016/17 p. 381
Paper catalogue
2013/14 p. 526
Additional information
Country of origin Germany (DE)
Manufacturer Littelfuse
Gross weight (incl. package) 0.24 Gram
Dimensions (incl. package) 20 x 6 x 2 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617