Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCBO Circuit Breaker 10A 230V B5SU1154-6KK10
5SU1154-6KK10 - RCBO Circuit Breaker 10A 230V B, Siemens
301-37-480
5SU1154-6KK10

RCBO Circuit Breaker 10A 230V B

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
B 
10 kA
Rail Mount 
36 mm
III 
Series:SENTRON
Standards Met:CCCCEIMQOVERCMVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SCIP SSN6f494279-f474-4079-bf61-76af83bbb6f2

Additional information

Country of origin Romania (RO)
Manufacturer Siemens
Gross weight (incl. package) 272 Gram
Dimensions (incl. package) 95 x 85 x 42 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4001869307473