Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCBO Circuit Breaker 13A 230V C5SU1154-7KK13
5SU1154-7KK13 - RCBO Circuit Breaker 13A 230V C, Siemens
301-37-485
5SU1154-7KK13

RCBO Circuit Breaker 13A 230V C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
10 kA
Rail Mount 
36 mm
III 
Series:SENTRON
Standards Met:CCCCEIMQOVERCMVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SCIP SSN3b2cfae9-ea89-4699-9d3b-7d07423810a9

Additional information

Country of origin Romania (RO)
Manufacturer Siemens
Gross weight (incl. package) 279 Gram
Dimensions (incl. package) 95 x 80 x 40 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4001869307527