Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCBO Circuit Breaker 20A III C2CSR255180R1204
2CSR255180R1204 - RCBO Circuit Breaker 20A III C, ABB
303-11-552
2CSR255180R1204
DS201 C20 A30

RCBO Circuit Breaker 20A III C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
6 kA
DIN Rail Mount 
35 mm
III 
Series:DS201
Standards Met:IEC/EN 61009-1IEC/EN 61009-2-1

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The DS201 series RCBO is a 1P+N in two-modules device for the protection of end user single-phase circuits. 

  • Protection against overload and short-circuit currents
  • Protection against the effects of sinusoidal alternating and direct pulsating earth fault currents
  • Protection against indirect contacts and additional protection against direct contacts (with sensitivity = 30 mA)
  • Test pushbutton to verify the correct functioning of the device
  • Information on the device is laser printed to make it clearly visible and long lasting
  • RCD tripping indicator

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer ABB
Gross weight (incl. package) 225 Gram
Dimensions (incl. package) 110 x 80 x 40 MM
Customs number 8536303099
UNSPSC (v5.03) 39121617