Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCBO Circuit Breaker 10A 2 BDS201 B10 A30
DS201 B10 A30 - RCBO Circuit Breaker 10A 2 B, ABB
300-76-705
DS201 B10 A30

RCBO Circuit Breaker 10A 2 B

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
B 
6 kA
DIN Rail Mount 
35 mm
2 
Series:DS201
Standards Met:IEC/EN 61009

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The DS201 series RCBO is a 1P+N in two-modules device for the protection of end user single-phase circuits. 

  • Protection against overload and short-circuit currents
  • Protection against the effects of sinusoidal alternating and direct pulsating earth fault currents
  • Protection against indirect contacts and additional protection against direct contacts (with sensitivity = 30 mA)
  • Test pushbutton to verify the correct functioning of the device
  • Information on the device is laser printed to make it clearly visible and long lasting
  • RCD tripping indicator

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer ABB
Gross weight (incl. package) 224 Gram
Dimensions (incl. package) 100 x 80 x 41 MM
Customs number 8536303099
UNSPSC (v5.03) 39121617
EAN 8012542647805