Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCD circuit breaker 10 A III 2A9D32610
A9D32610 - RCD circuit breaker 10 A III 2, Schneider Electric
110-74-475
A9D32610

RCD circuit breaker 10 A III 2

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Thermal Magnetic 
C 
DIN Rail Mount 
36 mm
III 
Series:Acti 9 iDPN Vigi
Standards Met:EN 61009IEC 61009

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • iDPN Vigi residual current devices (RCBO) provide complete protection against electric shocks
  • VisiSafe inside ensures perfect operation in all demanding environments
  • IEC compliant with IEC/EN 61009 certification
  • Permanent earth leakage protection and indication

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 217.23 Gram
Dimensions (incl. package) 102 x 85 x 40 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 3606480472053