Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCD circuit breaker 16 A III 4MRB6-16/3N/C/03-A
MRB6-16/3N/C/03-A - RCD circuit breaker 16 A III 4, Eaton
300-42-727
MRB6-16/3N/C/03-A
120668

RCD circuit breaker 16 A III 4

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
DIN Rail Mount 
80 mm
III 
4 
Series:mRB6
Standards Met:IEC/EN 61009

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-quality residual current device
  • Wide variety of rated tripping currents
  • Miniature circuit breaker combination
  • Line voltage Independent

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Romania (RO)
Manufacturer Eaton
Gross weight (incl. package) 460 Gram
Dimensions (incl. package) 88 x 75 x 78 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4015081184989