Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCD Circuit Breaker 16A 2F202 A-16/0.01
F202 A-16/0.01 - RCD Circuit Breaker 16A 2, ABB
300-76-714
F202 A-16/0.01

RCD Circuit Breaker 16A 2

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
35 mm
2 
16 A
69 mm
85 mm
Series:F200
Standards Met:IEC/EN 61008UL 1053

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer ABB
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 100 x 81 x 44 MM
Customs number 8536301090
UNSPSC (v5.03) 39121617
EAN 8012542782407