Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCD circuit breaker 25 A 4A9Z21425
A9Z21425 - RCD circuit breaker 25 A 4, Schneider Electric
110-83-514
A9Z21425

RCD circuit breaker 25 A 4

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DIN Rail Mount 
72 mm
4 
500 V
25 A
Series:Acti 9
Standards Met:EN/IEC 61008-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 376 Gram
Dimensions (incl. package) 101 x 76 x 83 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 3606480443176