Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RCD Circuit Breaker 40A III 4F204 A-40/0.03
F204 A-40/0.03 - RCD Circuit Breaker 40A III 4, ABB
300-76-724
F204 A-40/0.03

RCD Circuit Breaker 40A III 4

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 kA
70 mm
III 
4 
40 A
Series:F200
Standards Met:IEC/EN 61008-1

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer ABB
Gross weight (incl. package) 407 Gram
Dimensions (incl. package) 95 x 85 x 80 MM
Customs number 8536303099
UNSPSC (v5.03) 39121617
EAN 8012542783503