Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 12V, 1.2Ah, Blade Terminal, 4.8 mmRND 305-00076
RND 305-00076 - Rechargeable Battery, Lead-Acid, 12V, 1.2Ah, Blade Terminal, 4.8 mm, RND
301-78-281
RND 305-00076

No longer available. View product category

Rechargeable Battery, Lead-Acid, 12V, 1.2Ah, Blade Terminal, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
Lead-Acid 
1.2 Ah
Blade Terminal, 4.8 mm 
97 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Lead-acid batteries have many uses in the today's world and our RND range comes in a range of sizes and voltages. 

  • 3+ years floating charge life
  • High capability adsorptive clapboard
  • Valve-regulated and sealed configuration

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN4f250dfd-5f0a-436c-930e-a20c8cc1cb64
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 515 Gram
Dimensions (incl. package) 97 x 43 x 52 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 653415260790