Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 12V, 5Ah, Blade Terminal, 4.8 mmRND 305-00080
RND 305-00080 - Rechargeable Battery, Lead-Acid, 12V, 5Ah, Blade Terminal, 4.8 mm, RND
301-78-295
RND 305-00080

No longer available. View product category

Rechargeable Battery, Lead-Acid, 12V, 5Ah, Blade Terminal, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
Lead-Acid 
5 Ah
Blade Terminal, 4.8 mm 
90 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Lead-acid batteries have many uses in the today's world and our RND range comes in a range of sizes and voltages. 

  • 3+ years floating charge life
  • High capability adsorptive clapboard
  • Valve-regulated and sealed configuration

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN560e3c22-2db7-46b2-9ff1-fea7cd24553f

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1465 Gram
Dimensions (incl. package) 100 x 75 x 110 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 653415260837