Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 1.6kV 3A Case E34SK3/16
SK3/16 - Rectifier Diode 1.6kV 3A Case E34, Semikron
170-00-056
SK3/16

Rectifier Diode 1.6kV 3A Case E34

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1.6 kV
3 A
Single 
1.2 V
180 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • SK types are suitable for circuit board assembly
  • SKN types have a ISO metal case with thread
  • SKa/SKNa types are suitable for high voltage peaks
  • SKR types have the cathodes on the case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Semikron
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 65 x 6 x 6 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509