Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 1.7kV 1A Case E33SKA1/17
SKA1/17 - Rectifier Diode 1.7kV 1A Case E33, Semikron
300-62-548
SKA1/17

No longer available. View product category

Rectifier Diode 1.7kV 1A Case E33

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1.7 kV
1 A
Single 
1.5 V
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • SK types are suitable for circuit board assembly
  • SKN types have a ISO metal case with thread
  • SKa/SKNa types are suitable for high voltage peaks
  • SKR types have the cathodes on the case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Brazil (BR)
Manufacturer Semikron
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 65 x 5 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509