Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 1kV 3A DO-201ADRND 1N5408-AT
RND 1N5408-AT - Rectifier Diode 1kV 3A DO-201AD, RND
300-92-901
RND 1N5408-AT

No longer available. View product category

Rectifier Diode 1kV 3A DO-201AD

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
1 kV
3 A
Single 
1.1 V
200 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • General purpose plastic silicon rectifer
  • High current capability
  • Low leakage current
  • Moulded plastic DO-201AD case
  • Colour band denotes cathode end

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.95 Gram
Dimensions (incl. package) 62 x 5 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509
EAN 653415290087